Eaton 171339 SL4 Signal Tower Component LED Red 24V 1 piece Uniform Illumination

Image Representative of Range

Eaton 171339 SL4 Signal Tower Component LED Red 24V 1 piece Uniform Illumination

MPN
171339
Brand
Eaton
EAN-13
4015081678754
Order Code
11-7151
Country of Origin
Austria
View Full Product Range (18)
Qty Unit Price (Inc VAT)
1+ £85.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Eaton manufactures the Signal tower component 171339 SL4-BL24-R, featuring a red LED light. This component is designed for visual signalling in various industrial applications, ensuring optimal visibility and alerting capabilities. It serves as a reliable solution in environments where status indication and safety notifications are essential.
Colour Red
Type Signal tower component
Calotte Colour Red
Diameter 40mm
Dimensions (Ø) 40mm
IP Rating IP66
Lighted picture Flashing light
Misc Attribute SL4-BL24-R
Series SL4
Signal type Flasher
Supply Voltage 24V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot