Eaton 171284 SL7-AP24-E Sounder 24V 100dB Adjustable Volume

Image Representative of Range

Eaton 171284 SL7-AP24-E Sounder 24V 100dB Adjustable Volume

MPN
171284
Brand
Eaton
EAN-13
4015081678297
Order Code
11-7138
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £96.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Eaton manufactures the SL7-AP24-E sounder, which provides a continuous acoustic signal at 24 V and 100 dB. This robust alarm system is ideal for safety and alert applications in industrial environments. It is commonly used to signal hazardous situations or to draw attention in noisy settings.
Type Sounder
IP Rating IP66
Misc Attribute SL7-AP24-E
Noise emission (max.) 100dB
Operating Voltage 24V
Series SL7
Signal type Non-stop acoustic signal

Reviews

Be the first to submit a review

Trustpilot