Eaton 171283 SL7 Sounder 230V 100dB Adjustable Volume

Image Representative of Range

Eaton 171283 SL7 Sounder 230V 100dB Adjustable Volume

MPN
171283
Brand
Eaton
EAN-13
4015081678129
Order Code
11-7137
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £92.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Eaton's Sounder 171283 SL7-AP230 is a non-stop acoustic signal device. Operating at 230 V, it emits a powerful 100 dB acoustic pulse. Ideal for industrial settings, it ensures effective audible alerts.
Type Sounder
IP Rating IP66
Misc Attribute SL7-AP230
Noise emission (max.) 100dB
Operating Voltage 230V
Series SL7
Weight 0

Reviews

Be the first to submit a review

Trustpilot