Eaton 170999 RCBO 4-pin 16A 0.03A 415V AC compact circuit breaker

MPN
170999
Brand
Eaton
EAN-13
4015081671205
Order Code
02-5777
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £241.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Eaton 170999 RCBO is a 4-pin circuit breaker with a rated current of 16 A and a residual current of 0.03 A. This device is designed to provide overcurrent and earth fault protection, operating at 415 V AC. It is commonly used in residential and commercial electrical systems to enhance safety.
Type RCBO
Current Rating 16A
Voltage Rating - AC 415V AC
No. of Poles 4
Tripping Characteristics C
Ambient temperature during operating -25-40°C
Anti-nuisance tripping version FALSE
Built-in depth 75.5mm
Concurrently switching neutral conductor TRUE
Connectable conductor cross section multi-wired 1-25mm²
Connectable conductor cross section solid-core 1-25mm²
Current limiting class 3
Current Ratng 0.03A
Degree of protection (IP) IP20
Depth 75.5mm
Differential current rating 0.03A
Disconnection characteristic Undelayed
Flush-mounted installation FALSE
Frequency 50 Hz
Leakage current type A
Misc Attribute 3-pin + N
Number of pins 4
Number of poles (total) 4
Number of protected poles 4
Overvoltage category 3
Pollution degree 2
Rated impulse withstand voltage Uimp 4kV
Rated insulation voltage Ui 500V
Rated short-circuit breaking capacity according to EN 61009 6kA
Rated short-circuit breaking capacity according to IEC 60947-2 6kA
Rated short-circuit breaking capacity Icn according to EN 61009-1 6kA
Surge current capacity 0.25kA
Switch-off Capacity 6kA
Voltage Rating 415V
Voltage type AC
Weight 0
Width in number of modular spacings 4
With interlocking device FALSE

Reviews

Be the first to submit a review

Trustpilot