Eaton 170997 RCBO Circuit Breaker 4-pin 10A 0.03A 415V AC Compact

MPN
170997
Brand
Eaton
EAN-13
4015081671182
Order Code
02-5776
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £250.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Eaton 170997 RCBO is a 4-pin, 10 A circuit breaker designed to handle residual current of 0.03 A at 415 V AC. It combines overcurrent protection with leakage detection for enhanced safety in electrical installations. This device is typically used in residential and commercial settings to prevent electrical faults and potential hazards.
Type RCBO
Current Rating 10a
Voltage Rating - AC 415V AC
No. of Poles 4
Tripping Characteristics C
Ambient temperature during operating -25-40°C
Anti-nuisance tripping version FALSE
Built-in depth 75.5mm
Concurrently switching neutral conductor TRUE
Connectable conductor cross section multi-wired 1-25mm²
Connectable conductor cross section solid-core 1-25mm²
Current limiting class 3
Current Ratng 0.03A
Degree of protection (IP) IP20
Depth 75.5mm
Differential current rating 0.03A
Disconnection characteristic Undelayed
Flush-mounted installation FALSE
Frequency 50 Hz
Leakage current type A
Misc Attribute 3-pin + N
Number of pins 4
Number of poles (total) 4
Number of protected poles 4
Overvoltage category 3
Pollution degree 2
Rated impulse withstand voltage Uimp 4kV
Rated insulation voltage Ui 500V
Rated short-circuit breaking capacity according to EN 61009 6kA
Rated short-circuit breaking capacity according to IEC 60947-2 0kA
Rated short-circuit breaking capacity Icn according to EN 61009-1 6kA
Surge current capacity 0.25kA
Switch-off Capacity 6kA
Voltage Rating 415V
Voltage type AC
Width in number of modular spacings 4
With interlocking device FALSE

Reviews

Be the first to submit a review

Trustpilot