Eaton 170988 RCBO 4-pin 16A 0.03A 415V AC Compact Circuit Breaker

MPN
170988
Brand
Eaton
EAN-13
4015081671113
Order Code
02-5775
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £243.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Eaton 170988 RCBO is a residual current circuit breaker with overcurrent protection, rated at 16 A with a sensitivity of 0.03 A, designed for use with 415 V AC systems. It features a 4-pin configuration, offering enhanced safety by detecting both overcurrents and earth leakage faults. This RCBO is suitable for residential and commercial electrical systems where reliable protection against electrical faults is required.
Type RCBO
Current Rating 16A
Voltage Rating - AC 415V AC
No. of Poles 4
Tripping Characteristics B Curve
Ambient temperature during operating -25-40°C
Anti-nuisance tripping version FALSE
Built-in depth 75.5mm
Concurrently switching neutral conductor TRUE
Connectable conductor cross section multi-wired 1-25mm²
Connectable conductor cross section solid-core 1-25mm²
Current limiting class 3
Current Ratng 0.03A
Degree of protection (IP) IP20
Depth 75.5mm
Differential current rating 0.03A
Disconnection characteristic Undelayed
Flush-mounted installation FALSE
Frequency 50 Hz
Leakage current type A
Misc Attribute 3-pin + N
Number of pins 4
Number of poles (total) 4
Number of protected poles 4
Overvoltage category 3
Pollution degree 2
Rated impulse withstand voltage Uimp 4kV
Rated insulation voltage Ui 500V
Rated short-circuit breaking capacity according to EN 61009 6kA
Rated short-circuit breaking capacity according to IEC 60947-2 0kA
Rated short-circuit breaking capacity Icn according to EN 61009-1 6kA
Surge current capacity 0.25kA
Switch-off Capacity 6kA
Voltage Rating 415V
Voltage type AC
Weight 0
Width in number of modular spacings 4
With interlocking device FALSE

Reviews

Be the first to submit a review

Trustpilot