Eaton 126050 xComfort 4-channel white rocker switch for 55mm button

MPN
126050
Brand
Eaton
EAN-13
4015081236374
Order Code
02-5727
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £6.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Eaton's xComfort 4-channel rocker switch in pure white, model CWIZ-04/01, offers versatile lighting control. It features easy integration into smart home systems for seamless operation. Ideal for residential settings, it provides reliable and efficient control of lighting fixtures.
Type Rocker switch
Anti-bacterial treatment FALSE
Colour White
Depth 55mm
Dim (W x H) 55 mm x 55 mm
Energy efficiency rating n.rel.
Factory colour Pure white
Halogen free TRUE
Hub Not required, optional for remote access
Impact strength IK00
Imprint/indication None
Material Plastic
Material quality Thermoplastic
Model Other
Monitoring window/light outlet FALSE
Mounting Type Clamp
RAL-number (similar) 9010
Scannable symbol/barrier free FALSE
Series Eaton xComfort
Suitable for degree of protection (IP) IP20
Suitable for touch sensor connector for bus system FALSE
Surface finishing Matt
Surface protection Untreated
Type of fastening Engage (snap)
Utilization Switch/push button
Width 55mm
With exchangeable lens/symbol FALSE
With label area FALSE

Reviews

Be the first to submit a review

Trustpilot