Eaton 126046 xComfort rocker switch 2-channel pure white 2-way

MPN
126046
Brand
Eaton
EAN-13
4015081236336
Order Code
02-5726
Country of Origin
Czech Republic

Discontinued


The Eaton 126046 is a 2-channel rocker switch in pure white, providing reliable control for electrical applications. Designed for seamless integration, it supports smart home systems with ease. Ideal for residential or commercial use, this switch offers functionality and style.
Type Rocker switch
Anti-bacterial treatment FALSE
Colour White
Depth 55mm
Dim (W x H) 55 mm x 55 mm
Energy efficiency rating n.rel.
Factory colour Pure white
Halogen free TRUE
Hub Not required, optional for remote access
Impact strength IK00
Imprint/indication None
Material Plastic
Material quality Thermoplastic
Model Two-part rocker
Monitoring window/light outlet FALSE
Mounting Type Clamp
RAL-number (similar) 9010
Scannable symbol/barrier free FALSE
Series Eaton xComfort
Suitable for degree of protection (IP) IP20
Suitable for touch sensor connector for bus system FALSE
Surface finishing Matt
Surface protection Untreated
Type of fastening Engage (snap)
Utilization Switch/push button
Width 55mm
With exchangeable lens/symbol FALSE
With label area FALSE

Trustpilot