Eaton 121726 Trigger stud 1pc high durability and precision

Image Representative of Range

Eaton 121726 Trigger stud 1pc high durability and precision

Order Code:

02-5720

Brand: Eaton MPN: 121726 EAN-13: 4015081195367
Qty Unit Price (Ex VAT)
1+ £77.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

Eaton's PKE-XTU-32 Trigger Stud is a component designed for safety switches and residual current circuit breakers. It ensures secure activation within electrical systems, contributing to safety and reliability. Typical applications include industrial and commercial settings where electrical safety is paramount.
Type Trigger stud
Depth 41.6mm
External power supply required FALSE
Height 64.2mm
Misc Attribute PKE-XTU-32
Number of auxiliary contacts as change-over contact 0
Number of auxiliary contacts as normally closed contact 0
Number of auxiliary contacts as normally open contact 0
Number of Poles 3
Operating voltage AC 50 Hz 690-690V
Operating voltage AC 60 Hz 690-690V
Operating Voltage Dc 690-690V
Overload release current setting 8-32A
Rated permanent current Iu 32A
Rated switch current 32A
Short-circuit release function Delayed
Supply voltage AC 50 Hz 690-690V
Supply voltage AC 60 Hz 690-690V
Type of motor protection Electronic release
Voltage Rating AC
Voltage type (supply voltage) AC
Width 45mm
With ground fault protection function FALSE

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot