Eaton 121725 Trigger stud 1pc robust design for reliable performance

Image Representative of Range

Eaton 121725 Trigger stud 1pc robust design for reliable performance

Order Code:

02-5719

Brand: Eaton MPN: 121725 EAN-13: 4015081195350
Qty Unit Price (Ex VAT)
1+ £64.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Eaton manufactures the PKE-XTU-12 trigger stud, used for ensuring safety in electrical applications. This component is a vital part of residual current circuit breakers. It is typically employed in settings requiring precise electrical protection and control.
Type Trigger stud
Depth 41.6mm
External power supply required FALSE
Height 64.2mm
Misc Attribute PKE-XTU-12
Number of auxiliary contacts as change-over contact 0
Number of auxiliary contacts as normally closed contact 0
Number of auxiliary contacts as normally open contact 0
Number of Poles 3
Operating voltage AC 50 Hz 690-690V
Operating voltage AC 60 Hz 690-690V
Operating Voltage Dc 690-690V
Overload release current setting 3-12A
Rated permanent current Iu 12A
Rated switch current 12A
Short-circuit release function Delayed
Supply voltage AC 50 Hz 690-690V
Supply voltage AC 60 Hz 690-690V
Type of motor protection Electronic release
Voltage Rating AC
Voltage type (supply voltage) AC
Width 45mm
With ground fault protection function FALSE

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot