Eaton 121611 Kill Switch 2 Breakers IP66/IP67/IP69 1 piece

Image Representative of Range

Eaton 121611 Kill Switch 2 Breakers IP66/IP67/IP69 1 piece

MPN
121611
Brand
Eaton
EAN-13
4015081194292
Order Code
11-7121
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £35.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Eaton's C22-PVT45P-K02 is an emergency kill switch with two integrated breakers, providing reliable power cutoff capabilities. This robust switch is rated for high protection standards, including IP66, IP67, and IP69, ensuring durability in various environments. It is ideal for emergency power-off applications in industrial settings.
Type Kill switch
IP Rating IP66, IP67, IP69
Connection Screws
Contact Configuration 2 breakers
Durability X 106> 0.05 Switching operations
Factory colour Red, yellow
Functions Mechanical lock
Lighting Type None
Misc Attribute C22-PVT45P-K02
Recess Diameter 22.5mm
Unlocking mechanism Turn

Reviews

Be the first to submit a review

Trustpilot