Eaton 121089 M22-XZK1-D99 Label 33x50mm Emergency Stop Yellow

MPN
121089
Brand
Eaton
EAN-13
4015081189199
Order Code
02-5712
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £3.73
10+ £3.41
100+ £3.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 58 in stock

The Eaton M22-XZK1-D99 label is a yellow emergency stop label measuring 33 mm by 50 mm. It is designed for easy identification and enhanced safety in industrial settings. The label is typically used to mark emergency stop buttons on machinery and equipment.
Type Label plate
Accessory Type Label
Colour Yellow
Dim (W x H) 33 mm x 50 mm
Height 50mm
IP Rating IP66
Material Brass
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute 1 Shape: Rectangular
Misc Attribute 2 M22-XZK1-D99
Print motif EMERGENCY STOP
Width 33mm

Reviews

Be the first to submit a review

Trustpilot