Eaton 121085 M22-XAK11 label 90x90 mm Emergency Stop yellow 1pc

Image Representative of Range

Eaton 121085 M22-XAK11 label 90x90 mm Emergency Stop yellow 1pc

MPN
121085
Brand
Eaton
EAN-13
2050005032023
Order Code
02-5711
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £7.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Eaton's M22-XAK11 label measures 90 mm in diameter and height, and is designed for emergency stop applications. The label is yellow and supports multiple languages, including German, English, French, and Italian. It is typically used in industrial and safety settings to denote emergency stop functions.
Type Label plate
(Ø) 90mm
Accessory Type Label
Colour Yellow
Dim (Ø x H) 90 mm x 90 mm
Height 90mm
IP Rating IP66
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute 1 Shape: Round
Misc Attribute 2 M22-XAK11
Print motif EMERGENCY STOP (de, en, fr, it)
Recess Diameter 90mm
Weight 0
Width 90mm

Reviews

Be the first to submit a review

Trustpilot