Eaton 118866 xComfort radiator valve adapter for Danfoss RA valves

MPN
118866
Brand
Eaton
EAN-13
4015081170166
Order Code
02-5696
Country of Origin
Czech Republic
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £12.48 £11.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Eaton radiator valve adapter CMMZ-00/17 is a durable component designed for easy integration with various heating systems. It facilitates seamless control of radiator valves, enhancing energy efficiency and comfort. This adapter is typically used in residential and commercial settings where precise temperature regulation is essential.
Type Radiator valve adapter
(Ø) 40mm
Accessory TRUE
Dim (Ø x H) 40 mm x 30 mm
Energy efficiency rating n.rel.
Height 30mm
Hub Not required, optional for remote access
Series Eaton xComfort
Type of accessory/spare part Other

Reviews

Be the first to submit a review

Trustpilot