Eaton 111694 CS-64/250 Wall-mount enclosure 600x400x250 Grey 1pc

MPN
111694
Brand
Eaton
EAN-13
4015081112531
Order Code
02-5664
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £228.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Eaton wall-mount enclosure, model CS-64/250, measures 600 x 400 x 250 mm and comes in grey. It is designed for secure installation of electrical components and equipment on walls. This enclosure is typically used in industrial and commercial environments to protect electrical systems.
Type Wall-mount enclosure
Enclosure Length 250mm
Enclosure Width 600mm
Enclosure Height 400mm
Ingress Protection Rating IP66
Colour Grey
Depth 250mm
Dimensions (W x H x D) 600 x 400 x 250 mm
IP Rating IP66
Misc Attribute CS-64/250

Reviews

Be the first to submit a review

Trustpilot