Eaton 111646 CS Wall-mount enclosure 250x200x150mm IK09 1pc

MPN
111646
Brand
Eaton
EAN-13
4015081112050
Order Code
02-5646
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £70.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Eaton's wall-mount enclosure, model CS-2520/150, measures 250 x 200 x 150 mm and is available in grey. It's designed for secure and organised housing of electrical installations and components. Ideal for various industrial and commercial applications, it provides robust protection and easy access.
Type Wall-mount enclosure
Material Steel
Enclosure Length 150mm
Enclosure Width 200mm
Enclosure Height 250mm
Ingress Protection Rating IP66
Colour Grey
Corner model FALSE
Couplable FALSE
Degree of protection (NEMA) 12
Depth 150mm
Dimensions (W x H x D) 250 x 200 x 150 mm
Floor standing wall model TRUE
Freestanding FALSE
IK Rating IK10
Intermediate mounting TRUE
IP Rating IP66
Material quality Other
Max. permitted load of the door(s) according to IEC 62208 250N
Max. permitted load of the enclosure according to IEC 62208 1500N
Max. permitted load of the mounting plate according to IEC 62208 1250N
Misc Attribute CS-2520/150
Mounting plate depth-adjustable FALSE
Number of connector holes 0
Number of doors 1
Number of locks 1
Pitched roof FALSE
Pole fastening TRUE
Pre-stamping FALSE
RAL-number 7035
Suitable for metrical mounting TRUE
Suitable for outdoor set-up FALSE
Suitable for wall built-in TRUE
Suitable for wall mounting TRUE
Surface finishing Powder coating
Thermal dissipation (Delta T = 20 K) according to IEC/TR 60890 11W
Transparent cover FALSE
With cover TRUE
With door TRUE
With glazed door FALSE
With mounting plate TRUE
With rear door FALSE
With ventilation door FALSE

Reviews

Be the first to submit a review

Trustpilot