Eaton 110938 M22 Kill switch 1 breaker IP66 1pc durable safety

Image Representative of Range

Eaton 110938 M22 Kill switch 1 breaker IP66 1pc durable safety

MPN
110938
Brand
Eaton
EAN-13
4015081104673
Order Code
02-5641
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £43.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 86 in stock

The Eaton M22-PV-K01-BVP is a robust kill switch with IP66 protection, designed for emergency power off applications. It reliably cuts off power in critical situations, ensuring safety in various environments. This durable switch is ideal for industrial and commercial use where quick power disconnection is essential.
IP Rating IP66
Type Kill switch
Button Ø 38mm
Contact Type 1 breaker
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute M22-PV-K01-BVP
Recess Diameter 22.5mm
Unlocking mechanism Pull

Reviews

Be the first to submit a review

Trustpilot