Eaton 110934 M22-D-G-K10-BVP Pushbutton PVC front ring single piece

Image Representative of Range

Eaton 110934 M22-D-G-K10-BVP Pushbutton PVC front ring single piece

MPN
110934
Brand
Eaton
EAN-13
4015081104635
Order Code
02-5638
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £19.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 92 in stock

The Eaton 110934 pushbutton features a PVC front ring and is designed for reliable switching applications. Ideal for use in industrial settings, this robust pushbutton ensures durability and ease of operation. Typically utilised in control panels, it supports efficient operation for various equipment.
Switch Function momentary
Type Pushbutton
IP Rating IP67
Colour button Green
Colour front ring Titanium
Construction type lens Round
Degree of protection (NEMA), front side 4X
Height opening 0mm
Hole Diameter 22mm
Labelled FALSE
Material front ring Plastic
Misc Attribute M22-D-G-K10-BVP
Number of command positions 1
Recess Diameter 22mm
Spring-return TRUE
Suitable for lighting FALSE
Switch/button features Front ring (PVC)
Switching function latching FALSE
Type of button Flat
Width opening 0mm
With front ring TRUE
With protective cover FALSE

Reviews

Be the first to submit a review

Trustpilot