Eaton 110933 M22 Pushbutton Front ring PVC 1pc black

Image Representative of Range

Eaton 110933 M22 Pushbutton Front ring PVC 1pc black

MPN
110933
Brand
Eaton
EAN-13
4015081104628
Order Code
02-5637
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £19.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

The Eaton 110933 pushbutton features a durable PVC front ring for enhanced longevity. This switch is designed for reliable use in industrial control panels and automation systems. Suitable for various applications, it ensures efficient operation and consistent performance.
Switch Function momentary
Type Pushbutton
IP Rating IP67
Colour button Black
Colour front ring Titanium
Construction type lens Round
Degree of protection (NEMA), front side 4X
Height opening 0mm
Hole Diameter 22mm
Labelled FALSE
Material front ring Plastic
Misc Attribute M22-D-S-K10-BVP
Number of command positions 1
Recess Diameter 22mm
Spring-return TRUE
Suitable for lighting FALSE
Switch/button features Front ring (PVC)
Switching function latching FALSE
Type of button Flat
Width opening 0mm
With front ring TRUE
With protective cover FALSE

Reviews

Be the first to submit a review

Trustpilot