Eaton 110930 M22 Illuminated push button PVC ring 1 piece

Image Representative of Range

Eaton 110930 M22 Illuminated push button PVC ring 1 piece

MPN
110930
Brand
Eaton
EAN-13
4015081104598
Order Code
02-5634
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £41.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

The Eaton 110930 illuminated push button features a PVC front ring and is ideal for easy visual identification in control panels. This switch, suitable for industrial settings, provides reliable performance with its LED illumination. Applications typically include use in machinery, automation systems, and manufacturing environments.
Switch Function momentary
Type Illuminated push button
IP Rating IP67
Colour button Green
Colour front ring Titanium
Construction type lens Round
Degree of protection (NEMA), front side 4X
Height opening 0mm
Hole Diameter 22mm
Labelled FALSE
Material front ring Plastic
Misc Attribute M22-DL-G-K10LED-BVP
Number of command positions 1
Recess Diameter 22mm
Spring-return TRUE
Suitable for lighting TRUE
Switch/button features Front ring (PVC)
Switching function latching FALSE
Type of button Flat
Width opening 0mm
With front ring TRUE
With protective cover FALSE

Reviews

Be the first to submit a review

Trustpilot