Eaton 110157 distribution board surface-mount 13 partitions 1 row IP40

MPN
110157
Brand
Eaton
EAN-13
4015081097173
Order Code
02-5617
Country of Origin
Czech Republic
View Full Product Range (13)

Discontinued


Eaton manufactures the 110157 distribution board, which is a surface-mount unit featuring 13 partitions in a single row. This switchboard cabinet is ideal for organising electrical circuits in residential or commercial settings. Typically used for managing and distributing electrical power safely and efficiently.
Type Distribution board
Material Plastic
Ingress Protection Rating IP40
Colour White
Built-in depth 46mm
Built-in height 0mm
Built-in width 234mm
Cover model With notch
Dimensions (W x H x D) 250 x 225 x 125 mm
DIN-rail TRUE
Earthing terminal block FALSE
Inner depth 72mm
Mounting method Surface mounted (plaster)
Mounting Type Surface-mount
Neutral terminal block FALSE
Number of partitions 13
Number of Rows 1
RAL-number 9010
Signal passing door FALSE
Transparent cover/door FALSE
Type of closure Other
Type of covering Door
UV resistant FALSE
Width in number of modular spacings 13
With lock FALSE
With mounting plate FALSE

Trustpilot