Eaton 109400 Eaton DILM12-XPBC Adapter 1pc Compact and durable

Image Representative of Range

Eaton 109400 Eaton DILM12-XPBC Adapter 1pc Compact and durable

MPN
109400
Brand
Eaton
EAN-13
4015081090037
Order Code
02-5611
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

Eaton manufactures the DILM12-XPBC adapter, noted for compatibility with Eaton's series of products. This durable adapter is designed to enhance connection efficiency in electrical installations. It is typically used in industrial and commercial circuit applications.
Type Adapter
Accessory TRUE
Colour Black
Connection (type) Connector
Content 1pc
Maximum Temperature +60°C
Min. temperature -25°C
Misc Attribute DILM12-XPBC
Spare part FALSE
Type of accessory/spare part Contact set

Reviews

Be the first to submit a review

Trustpilot