Eaton 107668 DILM150-XS1-SPS 3-pin bridge for secure electrical connections

Image Representative of Range

Eaton 107668 DILM150-XS1-SPS 3-pin bridge for secure electrical connections

MPN
107668
Brand
Eaton
EAN-13
4015081073344
Order Code
02-5604
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £10.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

The Eaton 3-pin bridge DILM150-XS1-SPS is designed for efficient electrical connections in industrial settings. Manufactured by Eaton, it is a reliable component featuring robustness and ease of installation. Typical applications include use in motor control circuits and other heavy-duty electrical systems.
Colour Other
Type 3-pin bridge
Number of Ways 3
Accessory FALSE
Connection (type) Connector
Connections 3
Dim (LxWxH) 7 x 83 x 47 mm
Length (mm) 7mm
Misc Attribute DILM150-XS1-SPS
Spare part FALSE
Type of accessory/spare part Connecting bridge
Weight (g, g/m) 47g

Reviews

Be the first to submit a review

Trustpilot