Eaton 107413 M22-RJ45-SA RJ45 Plug Enclosure 8-Pin Black

Image Representative of Range

Eaton 107413 M22-RJ45-SA RJ45 Plug Enclosure 8-Pin Black

MPN
107413
Brand
Eaton
EAN-13
4015081071517
Order Code
02-5603
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £31.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 176 in stock

The Eaton M22-RJ45-SA is a black RJ45 plug enclosure designed for secure network connections. It features 8 pins and is suitable for Cat 5, Cat 6, and Cat 7 connectors. Ideal for industrial and commercial Ethernet networking applications, this enclosure ensures robust and reliable connections.
Type RJ45 Plug Housing
Gender Plug
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 8
Accessory TRUE
Connector standard RJ45 Cat5e
Connector Type RJ45 plug enclosure
Contact Material CuSn, gold plated
Factory colour Black
Height 38.1mm
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute M22-RJ45-SA
Number of pins 8
Seal Type Snap-in
Spare part FALSE
Type A RJ45 8p8c socket
Type of electrical accessory/spare part Other
Type of mechanical accessory/spare part Other
Weight 0

Reviews

Be the first to submit a review

Trustpilot