Eaton 106876 LS-S11-ZB safety button 400V 6A IP66 rating

MPN
106876
Brand
Eaton
EAN-13
2050001211484
Order Code
02-5600
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £121.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Eaton 106876 LS-S11-ZB is a safety button rated for 400 V and 6 A, providing robust control with an IP66 protection rating. Manufactured by Eaton, this device is ideal for emergency power-off applications in industrial settings. Its durable design ensures reliable performance in harsh environments.
Type Safety button
Alignment of the control element Other
Ambient temperature during operating -25-70°C
Coating housing Other
Connection Spring-loaded heavy duty connector
Construction type housing Cuboid
Degree of protection (NEMA) Other
Diameter sensor 0mm
Dim. (add. text) Casing
Durability >1.5 x 10 6 cycles
Explosion safety category for dust None
Explosion safety category for gas None
Forced opening TRUE
Height 96mm
Height of sensor 96mm
Housing Material Plastic
IP Rating IP66
Length 33.35mm
Length of sensor 33.35mm
Material Plastic
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute LS-S11-ZB
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 1
Number of contacts as normally open contact 1
Number of safety auxiliary contacts 1
Output electronic FALSE
Rated operation current Ie at AC-15, 125 V 6A
Rated operation current Ie at AC-15, 230 V 6A
Rated operation current Ie at AC-15, 24 V 10A
Rated operation current Ie at DC-13, 125 V 0.8A
Rated operation current Ie at DC-13, 230 V 0.3A
Rated operation current Ie at DC-13, 24 V 3A
Size/ Dimensions (L x W x H) 33.35 x 30 x 96 mm (Casing)
Suitable for safety functions TRUE
Switch Rating 400V
Switching current (max.) 6A
Switching function Slow-action switch
Switching function latching FALSE
Type of control element Other
Type of electric connection Cable entry metrical
Type of interface None
Type of interface for safety communication None
Width 30mm
Width sensor 30mm
With status indication FALSE

Reviews

Be the first to submit a review

Trustpilot