Eaton 106824 LS-S02-24DMT-ZBZ/X safety button 400V 6A IP65 with lock monitor

MPN
106824
Brand
Eaton
EAN-13
4015081065844
Order Code
02-5595
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £316.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Eaton manufactures the LS-S02-24DMT-ZBZ/X safety button, designed for operation at 400 V and 6 A with an IP65 rating for dust and water resistance. This durable switch is ideal for emergency power-off applications and various industrial safety implementations. The product is particularly suitable for environments requiring reliable position monitoring and safety measures.
Type Safety button
Alignment of the control element Other
Ambient temperature during operating -25-70°C
Coating housing Other
Connection Pull spring
Construction type housing Cuboid
Contact Type 2 breakers
Degree of protection (NEMA) Other
Depth 37.8mm
Diameter sensor 0mm
Durability >1 x 10 6 cycles
Explosion safety category for dust None
Explosion safety category for gas None
Forced opening TRUE
Height 173mm
Height of sensor 173mm
Housing Material Plastic
IP Rating IP65
Length 39mm
Length of sensor 39mm
Material Plastic
Maximum Temperature +40°C
Min. temperature -25°C
Misc Attribute LS-S02-24DMT-ZBZ/X
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 2
Number of contacts as normally open contact 0
Number of safety auxiliary contacts 2
Output electronic FALSE
Rated operation current Ie at AC-15, 125 V 6A
Rated operation current Ie at AC-15, 230 V 6A
Rated operation current Ie at AC-15, 24 V 6A
Rated operation current Ie at DC-13, 125 V 0.8A
Rated operation current Ie at DC-13, 230 V 0.3A
Rated operation current Ie at DC-13, 24 V 3A
Size/ Dimensions (L x W x H) 39 x 60 x 173 mm
Suitable for safety functions TRUE
Switch Rating 400V
Switching current (max.) 6A
Switching function Slow-action switch
Switching function latching FALSE
Type of control element None
Type of electric connection Cable entry metrical
Type of interface None
Type of interface for safety communication None
Width 60mm
Width sensor 60mm
With status indication FALSE

Reviews

Be the first to submit a review

Trustpilot