Eaton 106783 LS-S11 limit switch 400V 6A Tappet IP66/IP67

MPN
106783
Brand
Eaton
EAN-13
4015081065509
Order Code
02-5572
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £27.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 53 in stock

The Eaton 106783 LS-S11 limit switch operates at 400 V with a 6 A rating and features a tappet mechanism. It boasts IP66/IP67 protection, making it suitable for harsh environments. Typical applications include position detection in industrial machinery and emergency power-off safety systems.
Type Limit switch
Colour White
Depth 33.5mm
Dim (L x W x H) 33.5 x 31 x 61 mm
Durability >8 x 10 6 cycles
Height 61mm
IP Rating IP66, IP67
Length 33.5mm
Material Plastic
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute LS-S11
Operation type Tappet
Switching current (max.) 6A
Switching Voltage 400V
Width 31mm

Reviews

Be the first to submit a review

Trustpilot