Eaton 090479 Q25LT-BL Pushbutton Blue 1 piece Sturdy and reliable

Image Representative of Range

Eaton 090479 Q25LT-BL Pushbutton Blue 1 piece Sturdy and reliable

Order Code:

11-7110

Brand: Eaton MPN: 090479 EAN-13: 4015080904793
Qty Unit Price (Ex VAT)
1+ £14.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The Eaton 090479 Q25LT-BL is a blue pushbutton switch, highlighting its use as an alarm device. It is typically used for controlling various electrical circuits in industrial settings. Its durable design makes it suitable for demanding environments requiring reliable performance.
Switch Function momentary
Type Pushbutton
Connection Type C CEE 7/16 plug 2.8 mm
Dim (L x W) 25 mm x 25 mm
Durability >3 x 10 6 cycles
Factory colour Blue
IP Rating IP65
Length 25mm
Lighting type None
Max. temperature +60°C
Min. temperature -25°C
Misc Attribute Q25LT-BL
Print motif None
Recess diameter 16mm
Width 25mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot