Eaton 090267 ISH2.8 Insulating Sleeve White 1 piece High-Quality Sleeve

MPN
090267
Brand
Eaton
EAN-13
4015080902676
Order Code
11-7104
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
25+ £0.209
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 189 in stock

Eaton manufactures the ISH2,8 insulating sleeve, which is white and comes in a single piece. It is typically used to ensure safe insulation in alarm devices. The Moeller BFMG range benefits from this durable sleeve for efficient electrical applications.
Type Insulating sleeve
Colour White
Compatible with (details) Female spade connector 2.8 x 0.8 mm
Maximum Temperature +60°C
Min. temperature -25°C
Misc Attribute 1 Insulating sleeve can be attached from the front
Misc Attribute 2 ISH2,8

Reviews

Be the first to submit a review

Trustpilot