Eaton 089998 Pushbutton Red 1 piece High-Quality Durable Reliable

MPN
089998
Brand
Eaton
EAN-13
4015080899983
Order Code
11-7099
Country of Origin
China
View Full Product Range (40)

Discontinued


The Eaton 089998 Q25LT-RT/WB Pushbutton is a red switch designed for easy integration in control panels. Manufactured by Eaton, this pushbutton features durable construction suitable for industrial environments. Typically used as an alarm device or in machinery operations, it ensures reliable performance.
Switch Function momentary
Type Pushbutton
IP Rating IP65
Bulb Type Light bulb
Colour Red
Connection Type C CEE 7/16 plug 2.8mm
Dim (L x W) 25 mm x 25 mm
Durability >3 x 10 6 cycles
Factory colour Red
Length 25mm
Lighting Type Area illumination
Maximum Temperature +60°C
Min. temperature -25°C
Misc Attribute Q25LT-RT/WB
Print motif None
Recess Diameter 16mm
Width 25mm

Trustpilot