Eaton 089102 Pushbutton Blue 1 piece SPST 22.5 mm Panel Mount

MPN
089102
Brand
Eaton
EAN-13
4015080891024
Order Code
11-7094
Country of Origin
China
View Full Product Range (40)

Discontinued


The Eaton 089102 Q25LT-BL/WB pushbutton is a blue switch designed for reliable control applications. Manufactured by Eaton, this device is typically used in alarm systems and as a control switch in various electrical setups. The pushbutton is highly regarded for its durable build and ease of use.
Switch Function momentary
Type Pushbutton
IP Rating IP65
Bulb Type Light bulb
Colour Blue
Connection Type C CEE 7/16 plug 2.8mm
Dim (L x W) 25 mm x 25 mm
Durability >3 x 10 6 cycles
Factory colour Blue
Length 25mm
Lighting Type Area illumination
Maximum Temperature +60°C
Min. temperature -25°C
Misc Attribute Q25LT-BL/WB
Print motif None
Recess Diameter 16mm
Width 25mm

Trustpilot