Eaton 089067 Q18LT-GN Pushbutton Green 1 piece Series Q18 Green

MPN
089067
Brand
Eaton
EAN-13
4015080890676
Order Code
11-7093
Country of Origin
China
View Full Product Range (40)

Discontinued


The Eaton 089067 Q18LT-GN is a green pushbutton switch. It is typically used in control panels as a manual control or alarm device. Manufactured by Eaton, this durable component is suitable for industrial environments.
Switch Function momentary
Type Pushbutton
IP Rating IP65
Connection Type C CEE 7/16 plug 2.8mm
Dim (L x W) 18 mm x 18 mm
Durability >3 x 10 6 cycles
Factory colour Green
Length 18mm
Lighting Type None
Maximum Temperature +60°C
Min. temperature -25°C
Misc Attribute Q18LT-GN
Print motif None
Recess Diameter 16mm
Width 18mm

Trustpilot