Eaton 088761 Indicator light Blue 24 V AC 1pc

Image Representative of Range

Eaton 088761 Indicator light Blue 24 V AC 1pc

MPN
088761
Brand
Eaton
EAN-13
4015080887614
Order Code
02-5529
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £13.91
10+ £13.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

The Eaton Q25LF-BL/WB indicator light, model number 088761, operates at 24 V AC and comes in blue. It is typically used for signalling and panel applications where visual indication is required. This product includes one piece suitable for industrial and commercial use.
Type Indicator light
Lamp/Lens Colour Blue
Voltage 24V AC
Front panel max. 25mm
IP Rating IP65
Maximum Temperature +60°C
Min. temperature -25°C
Misc Attribute Q25LF-BL/WB
Recess Diameter 16mm

Reviews

Be the first to submit a review

Trustpilot