Eaton 088627 Q25DR-RT Red Pushbutton 1 piece Distinctive Durable

MPN
088627
Brand
Eaton
EAN-13
4015080886273
Order Code
11-7091
Country of Origin
China
View Full Product Range (40)

Discontinued


Produced by Eaton, the Q25DR-RT Pushbutton is a red, single-piece switch. This device is ideal for use in alarm systems, providing a reliable manual activation point. Moeller's design ensures the pushbutton is highly visible and easy to operate in various electrical applications.
Switch Function latch
Type Pushbutton
IP Rating IP65
Connection External contact
Dim (L x W) 25 mm x 25 mm
Durability >3 x 10 6 cycles
Factory colour Red
Length 25mm
Lighting Type None
Maximum Temperature +60°C
Min. temperature -25°C
Misc Attribute Q25DR-RT
Print motif None
Recess Diameter 16mm
Width 25mm

Trustpilot