Eaton 088537 Pushbutton Red 1 piece Series Q18LT-RT/WB

MPN
088537
Brand
Eaton
EAN-13
4015080885375
Order Code
11-7088
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
1+ £19.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

The Eaton Q18LT-RT/WB Pushbutton is a red, single-piece switch designed for user alerts. Manufactured by Eaton, it features a durable build ideal for control panels and alarm devices. Commonly used in industrial settings, this pushbutton enhances operational efficiency and safety.
Switch Function momentary
Type Pushbutton
IP Rating IP65
Bulb Type Light bulb
Colour Red
Connection Type C CEE 7/16 plug 2.8mm
Dim (L x W) 18 mm x 18 mm
Durability >3 x 10 6 cycles
Factory colour Red
Length 18mm
Lighting Type Area illumination
Maximum Temperature +60°C
Min. temperature -25°C
Misc Attribute Q18LT-RT/WB
Print motif None
Recess Diameter 16mm
Width 18mm

Reviews

Be the first to submit a review

Trustpilot