Eaton 088531 Pushbutton Green Series Q 1 piece Durable and Reliable

MPN
088531
Brand
Eaton
EAN-13
4015080885313
Order Code
11-7087
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £16.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Eaton manufactures the Q25DR-GN pushbutton, which is green and available as a single piece. The pushbutton is typically used in devices as a switch or alarm device. Its distinctive colour enhances visibility for operation control in various applications.
Switch Function latch
Type Pushbutton
IP Rating IP65
Connection External contact
Dim (L x W) 25 mm x 25 mm
Durability >3 x 10 6 cycles
Factory colour Green
Length 25mm
Lighting Type None
Maximum Temperature +60°C
Min. temperature -25°C
Misc Attribute Q25DR-GN
Print motif None
Recess Diameter 16mm
Width 25mm

Reviews

Be the first to submit a review

Trustpilot