Christmas Opening Hours and Delivery Dates here
Eaton 087831 Pushbutton Green Q18LTR-GN 1 piece(s)

Image Representative of Range

Eaton 087831 Pushbutton Green Q18LTR-GN 1 piece(s)

Order Code:

11-7080

Brand: Eaton MPN: 087831 EAN-13: 4015080878315
Qty Unit Price (Ex VAT)
1+ £15.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

Eaton manufactures the 087831 Q18LTR-GN pushbutton, a green switch unit used in electrical applications. This pushbutton is typically used in control panels or machinery as a start or stop switch. Its robust design ensures reliability for industrial and commercial operations.
Type Pushbutton
Switch Function latch
Connection Type C CEE 7/16 plug 2.8 mm
Dim (L x W) 18 mm x 18 mm
Durability >3 x 10 6 cycles
Factory colour Green
IP Rating IP65
Length 18mm
Lighting type None
Max. temperature +60°C
Min. temperature -25°C
Misc Attribute Q18LTR-GN
Print motif None
Recess diameter 16mm
Width 18mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot