Eaton 087230 Q25D-SW Pushbutton Black 1 piece for Industrial Control

MPN
087230
Brand
Eaton
EAN-13
4015080872306
Order Code
11-7078
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £13.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Eaton 087230 Q25D-SW Pushbutton is a black switch designed for reliable operation in various control panels. Manufactured by Eaton, this device is typically used as an alarm or control switch in industrial and commercial settings. Its compact design ensures ease of installation and integration into existing systems.
Switch Function momentary
Type Pushbutton
IP Rating IP65
Connection External contact
Dim (L x W) 25 mm x 25 mm
Durability >3 x 10 6 cycles
Factory colour Black
Length 25mm
Lighting Type None
Maximum Temperature +60°C
Min. temperature -25°C
Misc Attribute Q25D-SW
Print motif None
Recess Diameter 16mm
Width 25mm

Reviews

Be the first to submit a review

Trustpilot