Eaton 086788 Pushbutton Black 1 piece for Control Panels

MPN
086788
Brand
Eaton
EAN-13
4015080867883
Order Code
11-7076
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £11.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Eaton's 086788 Q18D-SW Pushbutton is a black switch designed for reliable operation. Manufactured by Eaton and often associated with Moeller, this component serves as a crucial control and alarm device in various electrical systems. It is typically used in industrial and commercial settings for activating and deactivating circuits with ease.
Switch Function momentary
Type Pushbutton
IP Rating IP65
Connection External contact
Dim (L x W) 18 mm x 18 mm
Durability >3 x 10 6 cycles
Factory colour Black
Length 18mm
Lighting Type None
Maximum Temperature +60°C
Min. temperature -25°C
Misc Attribute Q18D-SW
Print motif None
Recess Diameter 16mm
Width 18mm

Reviews

Be the first to submit a review

Trustpilot