Eaton 086752 Q18D-WS Pushbutton White Single Piece

MPN
086752
Brand
Eaton
EAN-13
4015080867524
Order Code
11-7075
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £12.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Eaton's Q18D-WS pushbutton is a white switch component, known for its reliability in alarm devices. This product is part of the Moeller series, identified by its model number 086752. Typical applications include usage in industrial control panels, where dependable manual operation is crucial.
Switch Function momentary
Type Pushbutton
IP Rating IP65
Connection External contact
Dim (L x W) 18 mm x 18 mm
Durability >3 x 10 6 cycles
Factory colour White
Length 18mm
Lighting Type None
Maximum Temperature +60°C
Min. temperature -25°C
Misc Attribute Q18D-WS
Print motif None
Recess Diameter 16mm
Width 18mm

Reviews

Be the first to submit a review

Trustpilot