Eaton 086708 Q18LTR-WS/WB Pushbutton White 1 piece

MPN
086708
Brand
Eaton
EAN-13
4015080867081
Order Code
11-7074
Country of Origin
China
View Full Product Range (40)

Discontinued


The Eaton Q18LTR-WS/WB is a white pushbutton switch manufactured by Eaton and associated with Moeller. It serves as an alarm device and is typically used in control panels and industrial equipment. This component is valued for its reliability and ease of integration into various electrical systems.
Switch Function latch
Type Pushbutton
IP Rating IP65
Bulb Type Light bulb
Colour White
Connection Type C CEE 7/16 plug 2.8mm
Dim (L x W) 18 mm x 18 mm
Durability >3 x 10 6 cycles
Factory colour White
Length 18mm
Lighting Type Area illumination
Maximum Temperature +60°C
Min. temperature -25°C
Misc Attribute Q18LTR-WS/WB
Print motif None
Recess Diameter 16mm
Width 18mm

Trustpilot