Eaton 086448 Q18LTR Red Pushbutton 1 piece(s)

MPN
086448
Brand
Eaton
EAN-13
4015080864486
Order Code
11-7072
Country of Origin
China
View Full Product Range (40)

Discontinued


Manufactured by Eaton, the Q18LTR-RT/WB Pushbutton is a red switch designed for activating alarm devices. It is suitable for use in control panels and industrial automation where a clear, durable activation mechanism is needed. This pushbutton, specified as model 086448, ensures reliable operation in various electrical installations.
Switch Function latch
Type Pushbutton
IP Rating IP65
Bulb Type Light bulb
Colour Red
Connection Type C CEE 7/16 plug 2.8mm
Dim (L x W) 18 mm x 18 mm
Durability >3 x 10 6 cycles
Factory colour Red
Length 18mm
Lighting Type Area illumination
Maximum Temperature +60°C
Min. temperature -25°C
Misc Attribute Q18LTR-RT/WB
Print motif None
Recess Diameter 16mm
Width 18mm

Trustpilot