Eaton 086444 Q25D-RT Pushbutton Red 1 piece Distinctive Design

MPN
086444
Brand
Eaton
EAN-13
4015080864448
Order Code
11-7070
Country of Origin
China
View Full Product Range (40)

Discontinued


The Eaton 086444 Q25D-RT Pushbutton is a red alarm device switch manufactured by Eaton, also known under the Moeller brand. It is typically used for control circuit applications, where an immediate and clear action signal is required. This pushbutton is a reliable component suitable for both industrial and commercial settings.
Switch Function momentary
Type Pushbutton
IP Rating IP65
Connection External contact
Dim (L x W) 25 mm x 25 mm
Durability >3 x 10 6 cycles
Factory colour Red
Length 25mm
Lighting Type None
Maximum Temperature +60°C
Min. temperature -25°C
Misc Attribute Q25D-RT
Print motif None
Recess Diameter 16mm
Width 25mm

Trustpilot