Eaton 086417 Q18D-GE Pushbutton Yellow 1 piece IP65 Illuminated Button

MPN
086417
Brand
Eaton
EAN-13
4015080864172
Order Code
11-7069
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £10.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Eaton Q18D-GE Pushbutton in yellow is designed for use as a switch or alarm device. This product, identified by code 086417, is typically utilised in industrial and commercial settings. The pushbutton ensures reliable operation for activating alerts or controlling circuits.
Switch Function momentary
Type Pushbutton
IP Rating IP65
Connection External contact
Dim (L x W) 18 mm x 18 mm
Durability >3 x 10 6 cycles
Factory colour Yellow
Length 18mm
Lighting Type None
Maximum Temperature +60°C
Min. temperature -25°C
Misc Attribute Q18D-GE
Print motif None
Recess Diameter 16mm
Width 18mm

Reviews

Be the first to submit a review

Trustpilot