Eaton 086409 Q25D-GN Pushbutton Green 1 piece snap-action switch

MPN
086409
Brand
Eaton
EAN-13
4015080864097
Order Code
11-7066
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £13.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

The Eaton Q25D-GN is a green pushbutton switch, suitable for use in industrial control panels or alarm devices. Manufactured by Eaton's Moeller division, this pushbutton features a durable design ideal for frequent use. It is commonly employed in environments requiring reliable manual controls.
Switch Function momentary
Type Pushbutton
IP Rating IP65
Connection External contact
Dim (L x W) 25 mm x 25 mm
Durability >3 x 10 6 cycles
Factory colour Green
Length 25mm
Lighting Type None
Maximum Temperature +60°C
Min. temperature -25°C
Misc Attribute Q25D-GN
Print motif None
Recess Diameter 16mm
Width 25mm

Reviews

Be the first to submit a review

Trustpilot