Eaton 086346 Pushbutton Yellow Q25LTR-GE/WB 1 piece(s)

MPN
086346
Brand
Eaton
EAN-13
4015080863465
Order Code
11-7064
Country of Origin
China
View Full Product Range (40)

Discontinued


The Eaton 086346 Q25LTR-GE/WB pushbutton is a yellow switch device often used in industrial control panels. Manufactured by Eaton, this pushbutton features robust design elements ideal for alarm and signalling applications. It enhances operational functionality and visibility in machinery systems.
Switch Function latch
Type Pushbutton
IP Rating IP65
Bulb Type Light bulb
Colour Yellow
Connection Type C CEE 7/16 plug 2.8mm
Dim (L x W) 25 mm x 25 mm
Durability >3 x 10 6 cycles
Factory colour Yellow
Length 25mm
Lighting Type Area illumination
Maximum Temperature +60°C
Min. temperature -25°C
Misc Attribute Q25LTR-GE/WB
Print motif None
Recess Diameter 16mm
Width 25mm

Trustpilot