Eaton 086328 Q25D-BL Pushbutton Blue 1 piece

MPN
086328
Brand
Eaton
EAN-13
4015080863281
Order Code
11-7062
Country of Origin
China
View Full Product Range (40)

Discontinued


The Eaton 086328 Q25D-BL Pushbutton is a blue switch designed for ease of use. This reliable component is often employed in industrial settings as an alarm device or control interface. It is part of the Moeller BFMG series, known for quality and durability.
Switch Function momentary
Type Pushbutton
IP Rating IP65
Connection External contact
Dim (L x W) 25 mm x 25 mm
Durability >3 x 10 6 cycles
Factory colour Blue
Length 25mm
Lighting Type None
Maximum Temperature +60°C
Min. temperature -25°C
Misc Attribute Q25D-BL
Print motif None
Recess Diameter 16mm
Width 25mm

Trustpilot