Eaton 086299 Q18D-10 Pushbutton Red 1 piece(s) Sturdy Reliability

MPN
086299
Brand
Eaton
EAN-13
4015080862994
Order Code
11-7061
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
1+ £11.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

Eaton 086299 Q18D-10 is a red pushbutton switch designed for use in alarm devices and control panels. Manufactured by Eaton, it provides reliable performance and easy operation for industrial settings. Suitable for signalling and control tasks, this pushbutton is a dependable choice for safety and efficiency.
Switch Function momentary
Type Pushbutton
IP Rating IP65
Connection External contact
Dim (L x W) 18 mm x 18 mm
Durability >3 x 10 6 cycles
Factory colour Red
Length 18mm
Lighting Type None
Maximum Temperature +60°C
Min. temperature -25°C
Misc Attribute Q18D-10
Print motif 0
Recess Diameter 16mm
Width 18mm

Reviews

Be the first to submit a review

Trustpilot