Eaton 086209 Q18DR-RT Pushbutton Red 1 piece Robust and Reliable

MPN
086209
Brand
Eaton
EAN-13
4015080862093
Order Code
11-7058
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £14.35
100+ £13.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Eaton 086209 Q18DR-RT Pushbutton is a red switch designed for use in alarm devices and control panels. Manufactured by Eaton, this component ensures reliable performance and user-friendly operation. It is typically applied in electrical systems requiring clear visual and tactile controls.
Switch Function latch
Type Pushbutton
IP Rating IP65
Connection External contact
Dim (L x W) 18 mm x 18 mm
Durability >3 x 10 6 cycles
Factory colour Red
Length 18mm
Lighting Type None
Maximum Temperature +60°C
Min. temperature -25°C
Misc Attribute Q18DR-RT
Print motif None
Recess Diameter 16mm
Width 18mm

Reviews

Be the first to submit a review

Trustpilot