Eaton 086176 Green Q18DR-GN Pushbutton 1 piece with LED Indicator

MPN
086176
Brand
Eaton
EAN-13
4015080861768
Order Code
11-7056
Country of Origin
China
View Full Product Range (21)

Discontinued


The Eaton 086176 Q18DR-GN Pushbutton provides a reliable switching solution with its durable design and vibrant green colour for easy identification. Manufactured by Eaton, this pushbutton is typically used in industrial settings for control and automation applications. It is a single-piece product often used to activate or deactivate alarm devices and machinery.
Switch Function latch
Type Pushbutton
IP Rating IP65
Connection External contact
Dim (L x W) 18 mm x 18 mm
Durability >3 x 10 6 cycles
Factory colour Green
Length 18mm
Lighting Type None
Maximum Temperature +60°C
Min. temperature -25°C
Misc Attribute Q18DR-GN
Print motif None
Recess Diameter 16mm
Width 18mm

Trustpilot